Part Details for POPA596DBVR by Texas Instruments
Results Overview of POPA596DBVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POPA596DBVR Information
POPA596DBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: POPA596DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for POPA596DBVR
POPA596DBVR Part Data Attributes
|
|
POPA596DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA596DBVR
Texas Instruments
85V high speed (100V/µs) to power (400µA) ratio precision op-amp in small package 5-SOT-23 -40 to 125
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Common-mode Reject Ratio-Min | 124 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -46.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -42.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 100 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 46.5 V | |
| Supply Voltage-Nom (Vsup) | 42.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2250 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 1.6 Mm |