Part Details for POPA992IDBVR by Texas Instruments
Results Overview of POPA992IDBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POPA992IDBVR Information
POPA992IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for POPA992IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO5 | 5998 |
|
RFQ |
US Tariff Estimator: POPA992IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for POPA992IDBVR
POPA992IDBVR Part Data Attributes
|
|
POPA992IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA992IDBVR
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 5 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 32 V/Us | |
| Supply Current-Max | 2.92 Ma | |
| Supply Voltage Limit-Max | 42 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10600 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for POPA992IDBVR
This table gives cross-reference parts and alternative options found for POPA992IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA992IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA992SIDBVR | Texas Instruments | $1.1130 | Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO6 | POPA992IDBVR vs OPA992SIDBVR |
| OPA992IDCKR | Texas Instruments | $1.1130 | Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5 | POPA992IDBVR vs OPA992IDCKR |
| POPA992IDCKR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, BICMOS, PDSO5 | POPA992IDBVR vs POPA992IDCKR |
| POPA992SIDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO6 | POPA992IDBVR vs POPA992SIDBVR |