Part Details for POT3107P-1-101 by Murata Manufacturing Co Ltd
Overview of POT3107P-1-101 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POT3107P-1-101
POT3107P-1-101 CAD Models
POT3107P-1-101 Part Data Attributes:
|
POT3107P-1-101
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3107P-1-101
Murata Manufacturing Co Ltd
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 Terminals, 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Lead Diameter | 0.4 mm | |
Lead Length | 5 mm | |
Manufacturer Series | POT3107 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | 3 Terminals | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Series | POT3107 | |
Size Code | 2516 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for POT3107P-1-101
This table gives cross-reference parts and alternative options found for POT3107P-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POT3107P-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJC261XB101 | Trimmer, Cermet, 0.25W, 100ohm, 20% +/-Tol, 11 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | POT3107P-1-101 vs RJC261XB101 |
RJ26FP101 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS | Bourns Inc | POT3107P-1-101 vs RJ26FP101 |
PV37Z101A01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | POT3107P-1-101 vs PV37Z101A01B00 |
64ZR100AP | RES,TAPPED,CERMET,100 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | POT3107P-1-101 vs 64ZR100AP |
RJ26CX101 | RESISTOR, TRIMMER, CERMET, 11 TURN(S), 0.25W, 100ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | POT3107P-1-101 vs RJ26CX101 |
PV37X101C01B00 | Trimmer, Cermet, 0.25W, 100ohm, 10% +/-Tol, 12 Turn(s), RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | POT3107P-1-101 vs PV37X101C01B00 |
PV37P101A01A00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | POT3107P-1-101 vs PV37P101A01A00 |
RJ26CP101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -250,250ppm/Cel, 11 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | POT3107P-1-101 vs RJ26CP101 |
PV37P101C01B00 | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 100ohm | Murata Manufacturing Co Ltd | POT3107P-1-101 vs PV37P101C01B00 |
RJ26FP101 | Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | POT3107P-1-101 vs RJ26FP101 |