Part Details for POTH501472D350B by Vishay Intertechnologies
Overview of POTH501472D350B by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POTH501472D350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POTH501472D350B
|
Avnet Americas | POTH44 Series Single-Turn Continuous Rotation Analog Displacement Sensor 1 Gang 4.7K Ohm 10% 3W 350° Box - Boxed Product (Development Kits) (Alt: POTH501472D350B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$2,176.8616 / $12,330.4450 | Buy Now |
DISTI #
POTH501472D350B
|
Avnet Americas | POTH44 Series Single-Turn Continuous Rotation Analog Displacement Sensor 1 Gang 4.7K Ohm 10% 3W 350° Box - Boxed Product (Development Kits) (Alt: POTH501472D350B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$2,176.8616 / $12,330.4450 | Buy Now |
DISTI #
POTH501472D350B
|
Avnet Americas | POTH44 Series Single-Turn Continuous Rotation Analog Displacement Sensor 1 Gang 4.7K Ohm 10% 3W 350° Box - Boxed Product (Development Kits) (Alt: POTH501472D350B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$2,176.8616 / $12,330.4450 | Buy Now |
Part Details for POTH501472D350B
POTH501472D350B CAD Models
POTH501472D350B Part Data Attributes
|
POTH501472D350B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
POTH501472D350B
Vishay Intertechnologies
Potentiometric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IP50 | |
Body Height | 25 mm | |
Body Length or Diameter | 50.8 mm | |
Housing | ANODIZED ALLOY | |
Linearity (%) | 0.1 % | |
Measurement Range-Max (deg) | 352 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SERVO MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | WIRE |