Part Details for PP-923 by Synergy Microwave Corp
Overview of PP-923 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PP-923
PP-923 CAD Models
PP-923 Part Data Attributes:
|
PP-923
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PP-923
Synergy Microwave Corp
Phase Shifter, 100MHz Min, 200MHz Max, 0deg Min, 180deg Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 100 MHz | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.7 |