Part Details for PP002586 by SPC Multicomp
Results Overview of PP002586 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP002586
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC2033
|
Newark | Cable Wire, 22Awg, Green, 305M, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:22Awg, No. Of Max Strands X Strand Size:17 X 0.16Mm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Multicomp Pro PP002586 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 12 |
|
$50.4200 / $61.6300 | Buy Now |