There are no models available for this part yet.
Overview of PP15/45BLK by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
CAD Models for PP15/45BLK by Anderson Power Products
Part Data Attributes for PP15/45BLK by Anderson Power Products
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code
|
compliant
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
HERMAPHRODITIC
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PP15/45BLK
This table gives cross-reference parts and alternative options found for PP15/45BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP15/45BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP75WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP75WHT |
PP15/45GRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP15/45GRN |
PP15/45WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP15/45WHT |
1381G2 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs 1381G2 |
1327G21 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs 1327G21 |
1381G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs 1381G1 |
PP120BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP120BLK |
PP120WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP120WHT |
PP180BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP180BLK |
PP15/45ORN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP15/45BLK vs PP15/45ORN |