Part Details for PPA00012-01F by L-com Inc
Results Overview of PPA00012-01F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PPA00012-01F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH3282
|
Newark | Power Cord, Nema 5-15P/Iec 320 C19, 1Ft, Connector To Connector:Nema 5-15P To Iec 320 C19, Cable Length - Metric:305Mm, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:Ppa00012 Series Rohs Compliant: Yes |L-Com PPA00012-01F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 | Buy Now |
|
DISTI #
5073-PPA00012-01F-ND
|
DigiKey | SERVER POWER CORD - NEMA 5-15P T Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1 In Stock |
|
$13.4000 | Buy Now |
|
DISTI #
17-PPA00012-01F
|
Mouser Electronics | AC Power Cords Server Power Cord - NEMA 5-15P to C19 - 15 Amp | 0 |
|
$9.4600 / $14.3500 | Order Now |
|
DISTI #
71740543
|
RS | SERVER POWER CORD - NEMA 5-15P TO C19 - 15 AMP - 1 FT - BLACK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7900 / $13.4000 | RFQ |
|
|
Onlinecomponents.com | Server Power Cord - NEMA 5-15P to C19 - 15 Amp RoHS: Compliant | 0 |
|
$8.4800 / $11.1400 | Buy Now |
|
DISTI #
PPA00012-01F
|
L-com US | This cable is typically used on high end computer servers, workstations, power distribution units (PDU), and large network routers and switches. This power cord features a standard Nema 5-15p, three pronged, power connector to a C19 connector. The C19 is a 15A, polarized connector for high current applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.7300 / $9.7900 | Buy Now |
Part Details for PPA00012-01F
PPA00012-01F CAD Models
PPA00012-01F Part Data Attributes
|
|
PPA00012-01F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
PPA00012-01F
L-com Inc
Cable Assembly, 3 Conductor(s), 14AWG, 300V, Power Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Power, Switch/Router, Pc/Server, Powered Devices | |
| Approvals | Ul | |
| Connector Side1 | Nema 5-15p Male | |
| Connector Side2 | C19 | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 2.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 105 °C | |
| Rated Current | 15 A | |
| Rated Voltage | 300 V | |
| Shielding | No | |
| Stranding | 1x14 | |
| Wire Gauge | 14 Awg | |
| Wire and Cable Name | Power Cable |