Part Details for PPC1/81670CBLK by TT Electronics Resistors
Overview of PPC1/81670CBLK by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PPC1/81670CBLK
PPC1/81670CBLK CAD Models
PPC1/81670CBLK Part Data Attributes
|
PPC1/81670CBLK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PPC1/81670CBLK
TT Electronics Resistors
RES,SMT,METAL GLAZE,167 OHMS,200WV,.25% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | PPC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.45 mm | |
Package Length | 3.25 mm | |
Package Style | SMT | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PPC | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for PPC1/81670CBLK
This table gives cross-reference parts and alternative options found for PPC1/81670CBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC1/81670CBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC1/81670CLFBLK | RES,SMT,METAL GLAZE,167 OHMS,200WV,.25% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC1/81670CBLK vs PPC1/81670CLFBLK |
PPC1/81670C13 | RESISTOR | TT Electronics Resistors | PPC1/81670CBLK vs PPC1/81670C13 |
PPC1/81670CLF7 | RES,SMT,METAL GLAZE,167 OHMS,200WV,.25% +/-TOL,-25,25PPM TC | TT Electronics Resistors | PPC1/81670CBLK vs PPC1/81670CLF7 |