Part Details for PPC405CR-3BC200CZ by Applied Micro Circuits Corporation
Overview of PPC405CR-3BC200CZ by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC405CR-3BC200CZ
PPC405CR-3BC200CZ CAD Models
PPC405CR-3BC200CZ Part Data Attributes
|
PPC405CR-3BC200CZ
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC405CR-3BC200CZ
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 X 27 MM, PLASTIC, EBGA-316
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, EBGA-316 | |
Pin Count | 316 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B316 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 316 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA316,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC405CR-3BC200CZ
This table gives cross-reference parts and alternative options found for PPC405CR-3BC200CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC405CR-3BC200CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405CR-3KC200CZ | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-316 | Applied Micro Circuits Corporation | PPC405CR-3BC200CZ vs PPC405CR-3KC200CZ |
IBM25PPC405CR-3BC200CZ | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316 | IBM | PPC405CR-3BC200CZ vs IBM25PPC405CR-3BC200CZ |
IBM25PPC405CR-3BC200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA316, 27 MM, PLASTIC, EBGA-316 | IBM | PPC405CR-3BC200CZ vs IBM25PPC405CR-3BC200C |