Part Details for PPC405EX-NPA666T by Applied Micro Circuits Corporation
Overview of PPC405EX-NPA666T by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC405EX-NPA666T
PPC405EX-NPA666T CAD Models
PPC405EX-NPA666T Part Data Attributes
|
PPC405EX-NPA666T
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC405EX-NPA666T
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 388 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 666.66 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC405EX-NPA666T
This table gives cross-reference parts and alternative options found for PPC405EX-NPA666T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC405EX-NPA666T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405EX-NPA666TZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | PPC405EX-NPA666T vs PPC405EX-NPA666TZ |
PPC405EX-NSA666T | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | PPC405EX-NPA666T vs PPC405EX-NSA666T |
PPC405EX-NSA666TZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | PPC405EX-NPA666T vs PPC405EX-NSA666TZ |
PPC405EX-SSA666TZ | RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | PPC405EX-NPA666T vs PPC405EX-SSA666TZ |