Part Details for PPC5668GF0AVMGR by NXP Semiconductors
Overview of PPC5668GF0AVMGR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC5668GF0AVMGR
PPC5668GF0AVMGR CAD Models
PPC5668GF0AVMGR Part Data Attributes
|
PPC5668GF0AVMGR
NXP Semiconductors
Buy Now
|
Compare Parts:
PPC5668GF0AVMGR
NXP Semiconductors
32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B208 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 116 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PPC5668GF0AVMGR
This table gives cross-reference parts and alternative options found for PPC5668GF0AVMGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC5668GF0AVMGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC5668GF0AVMG | 32-BIT, FLASH, 116MHz, MICROCONTROLLER, PBGA208, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | Freescale Semiconductor | PPC5668GF0AVMGR vs PPC5668GF0AVMG |