Part Details for PPC60340 by Motorola Mobility LLC
Overview of PPC60340 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for PPC60340
PPC60340 CAD Models
PPC60340 Part Data Attributes
|
PPC60340
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
PPC60340
Motorola Mobility LLC
32-BIT, 40MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 EXECUTION UNITS; 4 PIPELINE STAGES; BURST BUS; PHASE-LOCKED LOOP MULTIPLIER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G240 | |
Length | 32 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 240 | |
On Chip Data RAM Width | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC60340
This table gives cross-reference parts and alternative options found for PPC60340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC60340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EVA3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | PPC60340 vs TSXPC603EVA3LL |
TSPC603EMAU/T5MN | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | PPC60340 vs TSPC603EMAU/T5MN |
TSXPC603EVAB/C3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | PPC60340 vs TSXPC603EVAB/C3LL |
TSXPC603EMAIB/Q3LN | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERQUAD-240 | Teledyne e2v | PPC60340 vs TSXPC603EMAIB/Q3LN |
TSXPC603EMA12C(A) | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | PPC60340 vs TSXPC603EMA12C(A) |
MPC603RFE133LC | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | PPC60340 vs MPC603RFE133LC |
TSPC603EVAU2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC60340 vs TSPC603EVAU2LL |
TSPC603EVAB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | PPC60340 vs TSPC603EVAB/C4ML |
TSXPC603RVDS8LX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Atmel Corporation | PPC60340 vs TSXPC603RVDS8LX |
MPC603AFE80CB | 32-BIT, 80 MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Motorola Mobility LLC | PPC60340 vs MPC603AFE80CB |