Part Details for PPC620 by IBM
Results Overview of PPC620 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPC620 Information
PPC620 by IBM is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: PPC620 by IBM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PPC620 Part Data Attributes
|
|
PPC620
IBM
Buy Now
Datasheet
|
Compare Parts:
PPC620
IBM
RISC Microprocessor, 64-Bit, 133MHz, CMOS, PBGA482
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | BGA | |
| Package Description | 25 X 25 Mm, Bga-482 | |
| Pin Count | 482 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 40 | |
| Bit Size | 64 | |
| Boundary Scan | Yes | |
| External Data Bus Width | 128 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B482 | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of Serial I/Os | ||
| Number of Terminals | 482 | |
| On Chip Data RAM Width | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Speed | 133 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |