Microcontrollers and Processors
PPC7448VS1250NC
Description: 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360

Overview of PPC7448VS1250NC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PPC7448VS1250NC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC7448VS1250NC by Freescale Semiconductor

PPC7448VS1250NC
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
LGA
Package Description
LGA,
Pin Count
360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
1250 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CBGA-N360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
LGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Speed
1250 MHz
Supply Voltage-Max
1.15 V
Supply Voltage-Min
1.05 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PPC7448VS1250NC
    Freescale Semiconductor
    32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360
    VS

Alternate Parts for PPC7448VS1250NC

This table gives cross-reference parts and alternative options found for PPC7448VS1250NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC7448VS1250NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PPC7448VU1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 Freescale Semiconductor PPC7448VS1250NC vs PPC7448VU1250NC
PPC7448VS1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS1250NC vs PPC7448VS1250NC
PPC7448VS1250ND 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS1250NC vs PPC7448VS1250ND
PPC7448HX1250ND 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors PPC7448VS1250NC vs PPC7448HX1250ND
PPC7448VU1250ND 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS1250NC vs PPC7448VU1250ND
MC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS1250NC vs MC7448HX1250NC
MC7448VU1250ND 32-Bit Power Architecture MPU, 1.250GHz, 1MB L2, AltiVec, MPX/60x Bus Freescale Semiconductor PPC7448VS1250NC vs MC7448VU1250ND
PPC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS1250NC vs PPC7448HX1250NC
PPC7448VU1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CLGA360 NXP Semiconductors PPC7448VS1250NC vs PPC7448VU1250NC
PPC7448HX1250ND 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS1250NC vs PPC7448HX1250ND
Part Number Description Manufacturer Compare
PPC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS1250NC vs PPC7448HX1250NC
TSPC750AVGB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 Thales Group PPC7448VS1250NC vs TSPC750AVGB/Q12LE
PPC7448HX800NC 32-BIT, 800MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors PPC7448VS1250NC vs PPC7448HX800NC
TSXPC750AMGSU8LE RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation PPC7448VS1250NC vs TSXPC750AMGSU8LE
IBM25PPC740-DB0M2000 RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM PPC7448VS1250NC vs IBM25PPC740-DB0M2000
IBM25PPC750L-GB433A2T RISC Microprocessor, 32-Bit, 433MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM PPC7448VS1250NC vs IBM25PPC750L-GB433A2T
TSPC750AMGSB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation PPC7448VS1250NC vs TSPC750AMGSB/Q12LE
PPC7448VU1000LD 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS1250NC vs PPC7448VU1000LD
PC7410VG450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation PPC7448VS1250NC vs PC7410VG450LE
PPC7448HX1000LC 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 Freescale Semiconductor PPC7448VS1250NC vs PPC7448HX1000LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC7448VS1250NC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC7448VS1250NC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of PPC7448VS1250NC would you like to use for your alert(s)?
  • Please alert me when PPC7448VS1250NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC7448VS1250NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC7448VS1250NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC7448VS1250NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC7448VS1250NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC7448VS1250NC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: