Part Details for PPC750CIP200D by Motorola Semiconductor Products
Overview of PPC750CIP200D by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPC750CIP200D
PPC750CIP200D CAD Models
PPC750CIP200D Part Data Attributes:
|
PPC750CIP200D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
PPC750CIP200D
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Integrated Cache | NO | |
JESD-30 Code | R-CPGA-P288 | |
Length | 63.881 mm | |
Low Power Mode | YES | |
Number of Terminals | 288 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.73 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 44.704 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC750CIP200D
This table gives cross-reference parts and alternative options found for PPC750CIP200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC750CIP200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC740AIM300C | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288 | Motorola Semiconductor Products | PPC750CIP200D vs XPC740AIM300C |
XPC603CIM233C | 32-BIT, 233MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | PPC750CIP200D vs XPC603CIM233C |
PPC750CIM233D | 32-BIT, 233MHz, RISC PROCESSOR, CPGA288 | Motorola Mobility LLC | PPC750CIP200D vs PPC750CIM233D |
MPC750FIP300E | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC750CIP200D vs MPC750FIP300E |
MPC603ARC200C | 32-BIT, 200MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Mobility LLC | PPC750CIP200D vs MPC603ARC200C |
PPC750VIM300E | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CPGA288 | Motorola Semiconductor Products | PPC750CIP200D vs PPC750VIM300E |
MPC740EIP300D | 32-BIT, 300MHz, RISC PROCESSOR, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Mobility LLC | PPC750CIP200D vs MPC740EIP300D |
XPC750FRC266D | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC750CIP200D vs XPC750FRC266D |
MPC603DIM233E | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CPGA288 | Motorola Semiconductor Products | PPC750CIP200D vs MPC603DIM233E |
XPC750VRC200D | RISC Microprocessor, 32-Bit, 200MHz, CMOS, CPGA288, 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 | Motorola Semiconductor Products | PPC750CIP200D vs XPC750VRC200D |