Part Details for PPD312CIR881-28V-T by LEDtronics Inc
Overview of PPD312CIR881-28V-T by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PPD312CIR881-28V-T
PPD312CIR881-28V-T CAD Models
PPD312CIR881-28V-T Part Data Attributes
|
PPD312CIR881-28V-T
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PPD312CIR881-28V-T
LEDtronics Inc
Infrared LED, 1-Element, 880nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND |