Part Details for PPR-9 by Essentra Components
Results Overview of PPR-9 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPR-9 Information
PPR-9 by Essentra Components is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PPR-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC4690-ND
|
DigiKey | PUSH RIVET NYLON NATURAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
947 In Stock |
|
$0.2032 / $0.4000 | Buy Now |
|
DISTI #
144-PPR-9
|
Mouser Electronics | Screws & Fasteners Push Rvt,Nat,.252 inHl,.059-.252 inHld RoHS: Compliant | 0 |
|
$0.1800 / $0.3400 | Order Now |
|
DISTI #
71185078
|
RS | NATURAL NYLON PUSH-RIVET,6.4 MM HOLE DIA, 1.5 MM-6.4 MM PANEL Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.3400 | RFQ |
|
|
Onlinecomponents.com | Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 1.5 - 6.4 mm (0.059 - 0.252 in) COO: Hong Kong RoHS: Compliant | 0 |
|
$0.1336 / $0.1776 | Buy Now |
|
DISTI #
RICPPR-9
|
DB Roberts | 0 |
|
RFQ |