Part Details for PPS1550 by Diotec Semiconductor AG
Overview of PPS1550 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-PPS1550TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 15A TO277-3 Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3420 | Buy Now |
DISTI #
4878-PPS1550-ND
|
DigiKey | DIODE SCHOTTKY 50V 15A TO277B Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1976 | Buy Now |
DISTI #
637-PPS1550
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-277B, 50V, 15A RoHS: Compliant | 2675 |
|
$0.2830 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - TO-277B - 50V - 15A RoHS: Compliant | 0 |
|
$0.1459 / $0.1727 | Buy Now |
DISTI #
78442338
|
Verical | Diode Schottky 50V 15A 3-Pin(2+Tab) Power SMD T/R Min Qty: 168 Package Multiple: 1 | Americas - 2315 |
|
$0.4044 / $0.4790 | Buy Now |
DISTI #
PPS1550-DIO
|
TME | Diode: Schottky rectifying, SMD, 50V, 15A, PowerSMD, reel,tape Min Qty: 3 | 2315 |
|
$0.2930 / $0.5550 | Buy Now |
Part Details for PPS1550
PPS1550 CAD Models
PPS1550 Part Data Attributes:
|
PPS1550
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PPS1550
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61215 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PPS1550
This table gives cross-reference parts and alternative options found for PPS1550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPS1550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS1550L-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | PPS1550 vs TMS1550L-T3-LF |
TMS1550L-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, TO-277, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | PPS1550 vs TMS1550L-T3 |
SVM1550UB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PPS1550 vs SVM1550UB_R2_00001 |
SVM1550U_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PPS1550 vs SVM1550U_R2_00001 |