Part Details for PPTC131LFBN-RC by Sullins Connector Solutions
Overview of PPTC131LFBN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPTC131LFBN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S7011-ND
|
DigiKey | CONN HDR 13POS 0.1 TIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1641 In Stock |
|
$0.4225 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.4750 | Buy Now |
Part Details for PPTC131LFBN-RC
PPTC131LFBN-RC CAD Models
PPTC131LFBN-RC Part Data Attributes:
|
PPTC131LFBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPTC131LFBN-RC
Sullins Connector Solutions
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.094 inch | |
Body Depth | 0.334 inch | |
Body Length | 1.32 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for PPTC131LFBN-RC
This table gives cross-reference parts and alternative options found for PPTC131LFBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPTC131LFBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG095-13-C-L-F | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-L-F |
NPTC131LFBN-RC | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PPTC131LFBN-RC vs NPTC131LFBN-RC |
BG095-13-C-N-E | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-N-E |
BG095-13-C-N-G | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-N-G |
BG095-13-C-P-E | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-P-E |
BG095-13-C-L-G | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-L-G |
BG095-13-C-P-D | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-P-D |
BG095-13-C-N-D | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-N-D |
BG095-13-C-N-F | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-N-F |
BG095-13-C-P-F | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | PPTC131LFBN-RC vs BG095-13-C-P-F |