Part Details for PPWAM280-14 by TT Electronics / Power Partners
Results Overview of PPWAM280-14 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PPWAM280-14 Information
PPWAM280-14 by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PPWAM280-14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3989-PPWAM280-14-ND
|
DigiKey | AC/DC CONVERTER 24V 210W Min Qty: 1 Lead time: 23 Weeks Container: Box |
47 In Stock |
|
$89.9625 / $101.3800 | Buy Now |
|
DISTI #
000000000005709779
|
Sager | Switching Power Supplies 280W/24V/11.66A MED & ITE AC/DC PCB Min Qty: 1 | 0 |
|
$126.4500 / $147.0500 | Buy Now |