Part Details for PQ-14L5 by Cobham PLC
Overview of PQ-14L5 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18814L5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging |
Part Details for PQ-14L5
PQ-14L5 CAD Models
PQ-14L5 Part Data Attributes
|
PQ-14L5
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PQ-14L5
Cobham PLC
RF/Microwave Phase Shifter, 200 MHz - 400 MHz, 50 deg RF/MICROWAVE PHASE SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 50 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.35 |