Part Details for PQ-72T by Cobham RFMW Solutions
Overview of PQ-72T by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for PQ-72T
PQ-72T CAD Models
PQ-72T Part Data Attributes
|
PQ-72T
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
PQ-72T
Cobham RFMW Solutions
Phase Shifter, 8000MHz Min, 12400MHz Max, 0deg Min, 60deg Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.75 |