Part Details for PQ-94T by Cobham PLC
Overview of PQ-94T by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PQ-94T
PQ-94T CAD Models
PQ-94T Part Data Attributes
|
PQ-94T
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PQ-94T
Cobham PLC
RF/Microwave Phase Shifter, 16000 MHz - 17000 MHz, 0 deg - 50 deg RF/MICROWAVE PHASE SHIFTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 16000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 50 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.65 |