Part Details for PQ05RF14 by Sharp Corp
Overview of PQ05RF14 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PQ05RF14
PQ05RF14 CAD Models
PQ05RF14 Part Data Attributes:
|
PQ05RF14
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ05RF14
Sharp Corp
Fixed Positive Standard Regulator, 5.1VPSFM4, FULL PACK-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | FULL PACK-4 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 5.23 V | |
Output Voltage1-Min | 4.97 V | |
Output Voltage1-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for PQ05RF14
This table gives cross-reference parts and alternative options found for PQ05RF14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ05RF14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ05RD11J00H | Fixed Positive Standard Regulator, 5VPSFM4, TO-220, 4 PIN | Sharp Corp | PQ05RF14 vs PQ05RD11J00H |
PQ05RF12 | Fixed Positive Standard Regulator, 5.3VPSFM4, FULL PACK-4 | Sharp Corp | PQ05RF14 vs PQ05RF12 |
PQ05RD11 | Fixed Positive Standard Regulator, 5VPSFM4, TO-220, 4 PIN | Sharp Corp | PQ05RF14 vs PQ05RD11 |