Part Details for PQ50A-2022PS(1015)(61) by Hirose Electric Co Ltd
Results Overview of PQ50A-2022PS(1015)(61) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
| 10153305-30211LF | Amphenol Communications Solutions | PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, Press Fit, with CAP, DIP=12.15, Gold Flash | |
| 10153886-123Q200LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for PQ50A-2022PS(1015)(61)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AM4242
|
Newark | Pq50A-2022Ps(1015)(61)/ Each |Hirose/hrs PQ50A-2022PS(1015)(61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0500 / $85.3100 | Buy Now |
|
DISTI #
26-PQ50A-2022PS(1015)(61)-ND
|
DigiKey | Interconnect Rectangular Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.6200 | Buy Now |
|
DISTI #
PQ50A-2022PS(1015)(61)
|
Avnet Americas | - Bulk (Alt: PQ50A-2022PS(1015)(61)) COO: Japan RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3790 | Buy Now |
|
DISTI #
798-Q50A2022PS101561
|
Mouser Electronics | Heavy Duty Power Connectors | 0 |
|
$61.8600 / $72.1000 | Order Now |
|
DISTI #
HIRPQ50A-2022PS(1015)(61)
|
Heilind Electronics | 250-1043-0-61 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Pq50A-2022Ps(1015)(61)/ Each |Hirose/hrs PQ50A-2022PS(1015)(61) COO: Japan RoHS: Compliant | 0 |
|
$55.5100 / $74.6500 | Buy Now |
|
DISTI #
000000000006119747
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$72.1700 | Buy Now |