Part Details for PQ50SA-2022(1007)(65) by Hirose Electric Co Ltd
Results Overview of PQ50SA-2022(1007)(65) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10075025-G01-26ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 26 Positions - 2mm (0.079inch) - Vertical | |
| 10075025-F01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Vertical | |
| 10072353-F01-10ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 20 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for PQ50SA-2022(1007)(65)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AM4315
|
Newark | Pq50Sa-2022(1007)(65)/ Each |Hirose/hrs PQ50SA-2022(1007)(65) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.5000 / $384.0200 | Buy Now |
|
DISTI #
PQ50SA-2022(1007)(65)-ND
|
DigiKey | TOOL ACCY Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$337.8600 | Buy Now |
|
DISTI #
PQ50SA-2022(1007)(65)
|
Avnet Americas | - Bulk (Alt: PQ50SA-2022(1007)(65)) COO: Japan RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$301.4286 | Buy Now |
|
DISTI #
798-PQ50SA2022100765
|
Mouser Electronics | Heavy Duty Power Connectors TOOL ACCY RoHS: Compliant | 0 |
|
$301.4800 / $317.5600 | Order Now |
|
DISTI #
HIRPQ50SA-2022(1007)(65)
|
Heilind Electronics | 250-1013-0-65 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Pq50Sa-2022(1007)(65)/ Each |Hirose/hrs PQ50SA-2022(1007)(65) COO: Japan RoHS: Compliant | 0 |
|
$284.3300 / $301.4300 | Buy Now |
|
DISTI #
000000000004096868
|
Sager | Heavy Duty Power Connectors TOOL ACCY Min Qty: 1 | 0 |
|
$351.6700 | Buy Now |