-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0799
|
Newark | Dc-Dc Converter, 2 O/P, 10W Rohs Compliant: Yes |Cui PQD10W-Q48-D55-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-PQD10W-Q48-D55-D-ND
|
DigiKey | DC DC CONVERTER 5V 5V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$21.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
95 Partner Stock |
|
$0 | Buy Now |
DISTI #
40660879
|
Verical | Module DC-DC 48VIN 2-OUT 5V/5V 1A/1A 10W 7-Pin DIP Module Tube Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 1 |
|
$6.8460 | Buy Now |
DISTI #
C1S158100201514
|
Chip1Stop | DC/DC Switching Regulators | 1 |
|
$16.9000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 10 W, 18~75 Vdc input, 5/5 Vdc, 1000/1000 mA, dual regulated output, DIP | 3 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PQD10W-Q48-D55-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQD10W-Q48-D55-D
CUI Inc
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-03 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P7 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PQD10W-Q48-D55-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQD10W-Q48-D55-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q48-D5-D | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PDQE10-Q48-D5-D |
PDQE10-Q48-D15-T | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PDQE10-Q48-D15-T |
PYB10-Q48-D5 | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PYB10-Q48-D5 |
PDQE10-Q48-D15-D | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PDQE10-Q48-D15-D |
SMW010AJ | 2-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 0.39 X 1.19 INCH, 1.95 INCH HEIGHT, SURFACE MOUNT, 12 PIN | TE Connectivity | PQD10W-Q48-D55-D vs SMW010AJ |
PYB10-Q48-D5-T | 5/-5 Vdc, 1 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PYB10-Q48-D5-T |
PYBE10-Q48-D5 | 5/-5 Vdc, 1/-1 A, 10 W, 18 ~ 75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PYBE10-Q48-D5 |
PDQE10-Q48-D15-DIN | 15/-15 Vdc, 0.33 A, 10 W, 18~75 Vdc Input Range | CUI Inc | PQD10W-Q48-D55-D vs PDQE10-Q48-D15-DIN |
PDQE10-Q48-D15 | DC-DC Regulated Power Supply Module | CUI Inc | PQD10W-Q48-D55-D vs PDQE10-Q48-D15 |
PYB10-Q48-D5-A | DC-DC Regulated Power Supply Module | CUI Inc | PQD10W-Q48-D55-D vs PYB10-Q48-D5-A |