Part Details for PQMC1-D24-S12-S by CUI Inc
Overview of PQMC1-D24-S12-S by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQMC1-D24-S12-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2814-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 22 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$10.7336 | Buy Now |
DISTI #
490-PQMC1-D24-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. | 20 |
|
$10.2200 / $10.9100 | Buy Now |
Part Details for PQMC1-D24-S12-S
PQMC1-D24-S12-S CAD Models
PQMC1-D24-S12-S Part Data Attributes:
|
PQMC1-D24-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQMC1-D24-S12-S
CUI Inc
12 Vdc, 0.083 A, 1 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
Alternate Parts for PQMC1-D24-S12-S
This table gives cross-reference parts and alternative options found for PQMC1-D24-S12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQMC1-D24-S12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRMC1-D24-S12-S | 12 Vdc, 0.083 A, 1 W, 18~36 Vdc Input Range | CUI Inc | PQMC1-D24-S12-S vs PRMC1-D24-S12-S |
VIBLSD1-S24-S12-SIP | 12 Vdc, 0.083 A, 1 W, 22.8~25.2 Vdc Input Range | CUI Inc | PQMC1-D24-S12-S vs VIBLSD1-S24-S12-SIP |
PQM1-S24-S12-M | 12 Vdc, 0.084 A, 1 W, 22.8~25.2 Vdc Input Range | CUI Inc | PQMC1-D24-S12-S vs PQM1-S24-S12-M |
PRME1-S24-S12-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PQMC1-D24-S12-S vs PRME1-S24-S12-M-TR |