PR100A52941CBGWS
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 2940ohm, 35V, 0.25% +/-Tol, -10,10ppm/Cel, 2006,

Overview of PR100A52941CBGWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PR100A52941CBGWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR100A52941CBGWS by Vishay Intertechnologies

PR100A52941CBGWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
First Element Resistance
2940 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
5
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
1.625 mm
Packing Method
Waffle Pack
Resistance
2940 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2006
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
35 V
Want to compare parts?
  1. PR100A52941CBGWS
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 2940ohm, 35V, 0.25% +/-Tol, -10,10ppm/Cel, 2006,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR100A52941CBGWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR100A52941CBGWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR100A52941CBGWS would you like to use for your alert(s)?
  • Please alert me when PR100A52941CBGWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR100A52941CBGWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR100A52941CBGWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR100A52941CBGWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR100A52941CBGWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR100A52941CBGWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: