Part Details for PR135A62030BCGT by Vishay Intertechnologies
Overview of PR135A62030BCGT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR135A62030BCGT
PR135A62030BCGT CAD Models
PR135A62030BCGT Part Data Attributes:
|
PR135A62030BCGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR135A62030BCGT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 203ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 3207,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 8.122 mm | |
Package Style | SMT | |
Package Width | 1.828 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 203 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |