Part Details for PR135A84641DWGWS by Vishay Intertechnologies
Overview of PR135A84641DWGWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR135A84641DWGWS
PR135A84641DWGWS CAD Models
PR135A84641DWGWS Part Data Attributes
|
PR135A84641DWGWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR135A84641DWGWS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 4640ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 4307,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Network Type | Isolated | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 10.83 mm | |
Package Style | SMT | |
Package Width | 1.828 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4640 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | PR135 | |
Size Code | 4307 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |