There are no models available for this part yet.
Overview of PR14EC1000-124 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PR14EC1000-124 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R3471
|
Newark | Ea Rohs Compliant: Yes |E-Switch PR14EC1000-124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $2.9900 | Buy Now | |
DISTI #
PR14EC1000-124-ND
|
DigiKey | SWITCH PUSH DPST-NO 16A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0798 | Buy Now | |
DISTI #
612-PR14EC1000-124
|
Mouser Electronics | Pushbutton Switches Illuminated Power SPST 16A 12V RoHS: Compliant | 2922 |
|
$1.6500 / $2.9900 | Buy Now |
CAD Models for PR14EC1000-124 by E-Switch Inc
Part Data Attributes for PR14EC1000-124 by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Silver (Ag)
|