Part Details for PR3010A-28SG84B by Pyramid Semiconductor Corporation
Overview of PR3010A-28SG84B by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR3010A-28SG84B
PR3010A-28SG84B CAD Models
PR3010A-28SG84B Part Data Attributes
|
PR3010A-28SG84B
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PR3010A-28SG84B
Pyramid Semiconductor Corporation
Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | NO | |
Bus Compatibility | R3000A | |
Clock Frequency-Max | 28 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P84 | |
Length | 30.35 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 425 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.35 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for PR3010A-28SG84B
This table gives cross-reference parts and alternative options found for PR3010A-28SG84B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3010A-28SG84B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3010A20G | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010A20G |
IDT79R3010AE-33F | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010AE-33F |
IDT79R3010A20QJB | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010A20QJB |
PR3010A-20SF84M | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, HERMETIC SEALED, STRAIGHT, CERAMIC, QFP-84 | Pyramid Semiconductor Corporation | PR3010A-28SG84B vs PR3010A-20SF84M |
PR3010A-25SG84C | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | Pyramid Semiconductor Corporation | PR3010A-28SG84B vs PR3010A-25SG84C |
IDT79R3010A16F | 32-BIT, FLOATING POINT ACCELERATOR, CQFP84, CAVITY DOWN, QFP-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010A16F |
PR3010A-33SG84C | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | Pyramid Semiconductor Corporation | PR3010A-28SG84B vs PR3010A-33SG84C |
IDT79R3010A-20FJB | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010A-20FJB |
IDT79R3010AE25QJM | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010AE25QJM |
IDT79R3010AE-40F | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84 | Integrated Device Technology Inc | PR3010A-28SG84B vs IDT79R3010AE-40F |