Part Details for PR35DS1516B by L-com Inc
Results Overview of PR35DS1516B by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR35DS1516B Information
PR35DS1516B by L-com Inc is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PR35DS1516B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M0916
|
Newark | Patch Panel, D Sub Adaptor, 2U, 16 Port, Connector Type:D Sub Adapter, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35DS1516B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$67.4300 / $76.7000 | Buy Now |
|
DISTI #
5073-PR35DS1516B-ND
|
DigiKey | 3.5""X19""PNL 16 DB15/HD26 HOLES Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.5000 | Buy Now |
|
DISTI #
17-PR35DS1516B
|
Mouser Electronics | Patch Panels 3.5""X19""PNL 16 DB15/HD26 HOLES | 3 |
|
$74.3700 / $89.5300 | Buy Now |
|
DISTI #
73610355
|
RS | 3.5in X 19in Blank Panel w16 Universal DB15.HD26.DVI.DisplayPort CutoutsBlac- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7900 / $77.9900 | RFQ |
|
DISTI #
LCMPR35DS1516B
|
Heilind Electronics | 3.5X19PNL 16 DB15/HD26 HO RACK PANELS | Americas - 12 in Stock |
|
$90.2982 / $116.9773 | Buy Now |
|
|
Onlinecomponents.com | 3.5""X19""PNL 16 DB15/HD26 HOLES COO: Mexico RoHS: Compliant | 0 |
|
$68.6300 / $83.0200 | Buy Now |
|
DISTI #
77746630
|
Verical | PR35DS1516B Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$61.6121 / $77.9900 | Buy Now |
|
DISTI #
PR35DS1516B
|
L-com US | Create your own custom panel layout using L-com's pre-punched rack panels. This series of panels has pre-punched Universal DB15/HD26/DVI/DisplayPort cutouts for simple installation of Panel Mountable D-Sub Adapters/Couplers &, Cable Assemblies. The Universal Punched Design allows for mounting your D-subs in either Left or Right Orientation. Screened port numbers simplify cable organization and tracking. The durable black powder coat finish resists scratches. Optional cable management bracket PR-CMB available Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 26 |
|
$61.6100 / $77.9900 | Buy Now |