Part Details for PR35ST32CMB by L-com Inc
Results Overview of PR35ST32CMB by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR35ST32CMB Information
PR35ST32CMB by L-com Inc is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PR35ST32CMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M0947
|
Newark | Patch Panel, St Coupler, 2U, 32 Port, Connector Type:St Coupler, No. Of Ports:32Ports, Lan Category:-, Rack U Height:2U, Product Range:- Rohs Compliant: Yes |L-Com PR35ST32CMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$344.1100 / $391.3900 | Buy Now |
|
DISTI #
5073-PR35ST32CMB-ND
|
DigiKey | 3.5""X19"" PNL W/32 ST CPLR+CM Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$356.3600 | Buy Now |
|
DISTI #
17-PR35ST32CMB
|
Mouser Electronics | Patch Panels 3.5""X19"" PNL W/32 ST CPLR+CM | 0 |
|
$368.7100 / $403.9200 | Order Now |
|
DISTI #
73603138
|
RS | 3.50in Panel32 ST Bronze Couplers w/ Cable Minder- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$345.8800 / $397.9900 | RFQ |
|
|
Onlinecomponents.com | 3.5""X19"" PNL W/32 ST CPLR+CM COO: Mexico RoHS: Compliant | 0 |
|
$358.9400 / $369.9600 | Buy Now |
|
DISTI #
77747522
|
Verical | PR35ST32CMB Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$318.3920 / $397.9900 | Buy Now |
|
DISTI #
PR35ST32CMB
|
L-com US | These rugged L-com rack panels are ideal for LAN interconnect or cross-connect patching. The rear cable minder allows tie down of incoming cables securing your connections. The full compliment of ST type couplers (bulkhead adapters) are already installed for immediate use. These panels feature heavy gauge steel with strong welded braces for cable management. We offer two versions of this panel, one for Multimode applications (bronze alignment sleeves) and one for Single Mode ( ceramic alignment sleeves). Order online today!. Min Qty: 1 Package Multiple: 1 | 13 |
|
$318.3900 / $397.9900 | Buy Now |