Part Details for PRAHR182C4-2K55DWBT by Vishay Intertechnologies
Overview of PRAHR182C4-2K55DWBT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PRAHR182C4-2K55DWBT
PRAHR182C4-2K55DWBT CAD Models
PRAHR182C4-2K55DWBT Part Data Attributes
|
PRAHR182C4-2K55DWBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRAHR182C4-2K55DWBT
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.1W, 2550ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 2912,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | Bussed | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 7.28 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2550 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | PRAHR (CNWHR) | |
Size Code | 2912 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |