-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0093
|
Newark | Relay, Signal, Dpdt, 1A, 28Vdc, Th, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Prma Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity PRMAC-26X RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 / $53.3300 | Buy Now |
DISTI #
A107307-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 52 Lead time: 33 Weeks Container: Bulk |
52 In Stock |
|
$55.3087 | Buy Now |
DISTI #
3-1617108-2
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole - Bulk (Alt: 3-1617108-2) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$42.5154 / $51.1626 | Buy Now |
DISTI #
655-PRMAC-26X
|
Mouser Electronics | Industrial Relays PRMA COTS TO-5 RELAY RoHS: Compliant | 0 |
|
$55.3000 / $89.5200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$63.2700 / $71.6500 | Buy Now |
DISTI #
3-1617108-2
|
TTI | General Purpose Relays PRMAC-26X RoHS: Compliant Min Qty: 52 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$57.9500 | Buy Now |
DISTI #
000000000003353696
|
Sager | Industrial Relays PRMA COTS TO-5 RELAY Min Qty: 1 | 0 |
|
$48.0400 / $55.4300 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay RoHS: Compliant | 0 |
|
$63.2700 / $71.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRMAC-26X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMAC-26X
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for PRMAC-26X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMAC-26X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617122-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs 1-1617122-0 |
M39016/20-054L | Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | PRMAC-26X vs M39016/20-054L |
JMACG-26XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs JMACG-26XP |
JMGAC-26P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs JMGAC-26P |
1617123-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs 1617123-6 |
JMGAP-26L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs JMGAP-26L |
2-1617548-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs 2-1617548-5 |
JMAPT-26XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs JMAPT-26XM |
PRMGAP-26Y | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs PRMGAP-26Y |
JMGACD-26MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | PRMAC-26X vs JMGACD-26MW |