Part Details for PS-5011-DFE-204X-2135M373597 by Microsemi Corporation
Overview of PS-5011-DFE-204X-2135M373597 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for PS-5011-DFE-204X-2135M373597
PS-5011-DFE-204X-2135M373597 CAD Models
PS-5011-DFE-204X-2135M373597 Part Data Attributes
|
PS-5011-DFE-204X-2135M373597
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-5011-DFE-204X-2135M373597
Microsemi Corporation
SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 13 INCH | |
Frequency Tolerance | 200 ppm | |
Harmonics Level-Max | -25 dBc | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 2135.373597 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -112 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 4.9mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |