Part Details for PS-5012-EFE-204X-2812M5 by Microsemi Corporation
Overview of PS-5012-EFE-204X-2812M5 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-5012-EFE-204X-2812M5
PS-5012-EFE-204X-2812M5 CAD Models
PS-5012-EFE-204X-2812M5 Part Data Attributes
|
PS-5012-EFE-204X-2812M5
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-5012-EFE-204X-2812M5
Microsemi Corporation
SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 13 INCH | |
Frequency Tolerance | 200 ppm | |
Harmonics Level-Max | -25 dBc | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 2812.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -112 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 2.3mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |