Part Details for PS-5080-EFE-204X-600M0 by Microchip Technology Inc
Overview of PS-5080-EFE-204X-600M0 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-5080-EFE-204X-600M0
PS-5080-EFE-204X-600M0 CAD Models
PS-5080-EFE-204X-600M0 Part Data Attributes:
|
PS-5080-EFE-204X-600M0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PS-5080-EFE-204X-600M0
Microchip Technology Inc
SAW Oscillator, 600MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR, 13 INCH | |
Frequency Tolerance | 200 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Physical Dimension | 14.4mm x 9.5mm x 4.9mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for PS-5080-EFE-204X-600M0
This table gives cross-reference parts and alternative options found for PS-5080-EFE-204X-600M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-5080-EFE-204X-600M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS-5080-EFX-204X-600M0 | SAW Oscillator, 600MHz Nom | Microchip Technology Inc | PS-5080-EFE-204X-600M0 vs PS-5080-EFX-204X-600M0 |