Part Details for PS-8-01 by Essentra Components
Results Overview of PS-8-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS-8-01 Information
PS-8-01 by Essentra Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PS-8-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC1763-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1021 In Stock |
|
$0.1913 / $0.3800 | Buy Now |
|
DISTI #
144-PS-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,1/2 in Spc RoHS: Compliant | 1175 |
|
$0.1570 / $0.3100 | Buy Now |
|
|
Future Electronics | PS Series Natural Color Nylon 0.5 inch Push Spacer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 51Bag |
|
$0.1390 / $0.1540 | Buy Now |
|
DISTI #
RICPS-8-01
|
Heilind Electronics | CB SptRest MntNatural1/2 in Spc CB Support Rest Mnt Natural | Americas - 11 in Stock |
|
$0.1852 | Buy Now |
|
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 14.2 mm (0.560 in) - Spacer Length 12.7 mm (0.500 in) - Style 1 COO: Mexico RoHS: Compliant |
1023 In Stock |
|
$0.1093 / $0.1370 | Buy Now |
|
DISTI #
51677469
|
Verical | Spacer Self Locking 7.112mm-OD 12.7mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 1929 | Americas - 1000 |
|
$0.1875 | Buy Now |
|
DISTI #
51677469
|
Verical | Spacer Self Locking 7.112mm-OD 12.7mm-LG Nylon 6/6 COO: United States Min Qty: 1000 Package Multiple: 1000 Date Code: 1929 | Americas - 1000 |
|
$0.1875 | Buy Now |
|
DISTI #
51677469
|
Verical | Spacer Self Locking 7.112mm-OD 12.7mm-LG Nylon 6/6 COO: United States Min Qty: 1000 Package Multiple: 1000 Date Code: 1929 | Americas - 1000 |
|
$0.1875 | Buy Now |
|
DISTI #
RICPS-8-01
|
DB Roberts | CB SptRest MntNatural1/2 in Spc CB Support Rest Mnt Natural | 0 |
|
RFQ | |
|
|
Master Electronics | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 14.2 mm (0.560 in) - Spacer Length 12.7 mm (0.500 in) - Style 1 COO: Mexico RoHS: Compliant |
1023 In Stock |
|
$0.1093 / $0.1370 | Buy Now |