Part Details for PS-8PLB-D4T1-FL1E by Japan Aviation Electronics Industry Limited
Overview of PS-8PLB-D4T1-FL1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-8PLB-D4T1-FL1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-8PLB-D4T1-FL1E-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 240 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9973 | Buy Now |
Part Details for PS-8PLB-D4T1-FL1E
PS-8PLB-D4T1-FL1E CAD Models
PS-8PLB-D4T1-FL1E Part Data Attributes
|
PS-8PLB-D4T1-FL1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-8PLB-D4T1-FL1E
Japan Aviation Electronics Industry Limited
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body Breadth | 0.287 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.451 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PS-8PLB-D4T1-FL1E
This table gives cross-reference parts and alternative options found for PS-8PLB-D4T1-FL1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-8PLB-D4T1-FL1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2011-2X04G00SB | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | PS-8PLB-D4T1-FL1E vs 2011-2X04G00SB |
CH81082V200 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Cvilux Corporation | PS-8PLB-D4T1-FL1E vs CH81082V200 |
5-146259-4 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | TE Connectivity | PS-8PLB-D4T1-FL1E vs 5-146259-4 |
THD-04-R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Toby Electronics | PS-8PLB-D4T1-FL1E vs THD-04-R |