Part Details for PS0S0SS60 by Elma Electronic Inc
Overview of PS0S0SS60 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS0S0SS60
PS0S0SS60 CAD Models
PS0S0SS60 Part Data Attributes
|
PS0S0SS60
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
PS0S0SS60
Elma Electronic Inc
Mains Power Connector, 6A, 115/230VAC, Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/230VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for PS0S0SS60
This table gives cross-reference parts and alternative options found for PS0S0SS60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS0S0SS60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS0S0SS60 | 6A, 115/230VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | PS0S0SS60 vs PS0S0SS60 |