Part Details for PS0S0SS60 by TE Connectivity
Overview of PS0S0SS60 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS0S0SS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9439
|
Newark | Power Entry Module, Plug, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity PS0S0SS60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$22.6200 / $26.8800 | Buy Now |
DISTI #
26AC3084
|
Newark | Power Entry Module, Plug, 6A, Product Range:P Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Features:Dpst Switch/Single Fused, No. Of Outlets:1 Rohs Compliant: Yes |Corcom Te Connectivity PS0S0SS60 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 / $24.3900 | Buy Now |
DISTI #
CCM1600-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
558 In Stock |
|
$22.9002 / $30.9200 | Buy Now |
DISTI #
86K9439
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 86K9439) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 132 Partner Stock |
|
$23.0700 / $26.8800 | Buy Now |
DISTI #
1-6609107-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 1-6609107-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5290 / $23.5010 | Buy Now |
DISTI #
592-PS0S0SS60
|
Mouser Electronics | AC Power Entry Modules 6A DPST GP FILTER NO SHIELD 1 FUSE RoHS: Compliant | 2 |
|
$20.8500 / $24.7900 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
627 In Stock |
|
$18.7200 / $30.2700 | Buy Now |
DISTI #
1-6609107-7
|
TTI | AC Power Entry Modules PS0S0SS60 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$19.4600 / $24.5400 | Buy Now |
DISTI #
CORPS0S0SS60
|
Interstate Connecting Components | 1-6609107-7 PS0S0SS60=C1044 | 128 |
|
$23.1875 / $29.6800 | Buy Now |
DISTI #
000000000000022850
|
Sager | AC Power Entry Modules 6A DPST GP FILTER NO SHIELD 1 FUSE Min Qty: 1 | 145 |
|
$19.0500 / $22.0700 | Buy Now |
Part Details for PS0S0SS60
PS0S0SS60 CAD Models
PS0S0SS60 Part Data Attributes
|
PS0S0SS60
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS0S0SS60
TE Connectivity
6A, 115/230VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for PS0S0SS60
This table gives cross-reference parts and alternative options found for PS0S0SS60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS0S0SS60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS0S0SS60 | Mains Power Connector, 6A, 115/230VAC, Male | Elma Electronic Inc | PS0S0SS60 vs PS0S0SS60 |
PS0S0SS60 | 6A, 115/230VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | PS0S0SS60 vs PS0S0SS60 |