Part Details for PS11080 by Pro-Signal
Results Overview of PS11080 by Pro-Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS11080
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26R2957
|
Newark | Patch Lead, Cat 5E, 7M Black, |Pro Signal PS11080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.6082 / $8.8417 | Buy Now |
PS11080 Part Data Attributes
|
|
PS11080
Pro-Signal
Buy Now
Datasheet
|
Compare Parts:
PS11080
Pro-Signal
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Approvals | Eia; Tia | |
| Conductor Material | Bare Copper | |
| Connector Side1 | Rj45 Plug St | |
| Connector Side2 | Rj45 Plug St | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.18 Mm2 | |
| DIN Conformance | No | |
| Diameter | 5.5 Mm | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 7 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Stranding | 7x0.18 | |
| Wire Gauge | 24 Awg | |
| Wire and Cable Name | Communication Cable |