-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2494
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:80Ma, Isolation Voltage:5Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Renesas PS2501-1-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17906 |
|
$0.2060 / $0.5930 | Buy Now |
DISTI #
559-1001-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
7761 In Stock |
|
$0.2180 / $0.6500 | Buy Now |
DISTI #
PS2501-1-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2501-1-A) RoHS: Compliant Min Qty: 7700 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.1651 / $0.1885 | Buy Now |
DISTI #
551-PS2501-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso Photo 1-Ch RoHS: Compliant | 55504 |
|
$0.1980 / $0.5700 | Buy Now |
|
Future Electronics | PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 6300Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Future Electronics | PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 8400 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1810 / $0.2150 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4DIP Min Qty: 1 Container: Tube | 7761 |
|
$0.2180 / $0.6500 | Buy Now |
|
Bristol Electronics | 1889 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | OPTOCOUPLER 1CH TRANS 4-DIP | 80 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2501-1-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2501-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2501-1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Compound Semiconductor Devices Ltd | PS2501-1-A vs PS2501-1 |