-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501-4-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501AL-1-A | Renesas Electronics Corporation | DC Input Single, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-PS2501-1-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1623 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Hi-Iso Photo 1-Ch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$0.1550 / $0.1830 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
LCSC | DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 1915 |
|
$0.1000 / $0.1771 | Buy Now |
|
LCSC | 80V 5.3kV 50mA 300mV2mA10mA 1 6V 1.2V DC DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 702 |
|
$0.1001 / $0.1991 | Buy Now |
|
New Advantage Corporation | Transistor Output Optocoupler, 1-Element,5300VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.1000 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH TRANSISTOR DC-OUT PDIP4 | 0 |
|
$0.2078 / $0.2390 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501-1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2501-1
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for PS2501-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP621 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Isocom Components | PS2501-1 vs TLP621 |
LTV-817B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PS2501-1 vs LTV-817B |
SFH611A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Isocom LTD | PS2501-1 vs SFH611A |
PC123YJ0000F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PS2501-1 vs PC123YJ0000F |
PC816 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PS2501-1 vs PC816 |
LTV-817A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PS2501-1 vs LTV-817A |
TIL191 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Isocom LTD | PS2501-1 vs TIL191 |
LTV817A | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PS2501-1 vs LTV817A |
LTV817 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PS2501-1 vs LTV817 |
TIL191 | Optocoupler 4-Pin 1-Channel 4-PDIP | Texas Instruments | PS2501-1 vs TIL191 |