Part Details for PS2502-1 by Isocom Components
Overview of PS2502-1 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502L-4-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2502-4-A | Renesas Electronics Corporation | DC Input Darlington, , / |
Price & Stock for PS2502-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-PS2502-1-ND
|
DigiKey | 4PIN DARLINGTON OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2753 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6300 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2080 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 85 |
|
$0.2048 / $0.3040 | Buy Now |
|
LCSC | 40V 5.3kV 1V2mA1mA 1 6V 1.2V DC DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 53 |
|
$0.2665 / $0.4935 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH DARLINGTON DC-OUT PDIP4 | 0 |
|
$0.3178 / $0.3655 | RFQ |
Part Details for PS2502-1
PS2502-1 CAD Models
PS2502-1 Part Data Attributes
|
PS2502-1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2502-1
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for PS2502-1
This table gives cross-reference parts and alternative options found for PS2502-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2502-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2502-1-A | DC Input Darlington, , / | Renesas Electronics Corporation | PS2502-1 vs PS2502-1-A |
PS2502-1-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2502-1 vs PS2502-1-A |
PS2502-1 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2502-1 vs PS2502-1 |