Part Details for PS2505-4-F3-80 by NEC Compound Semiconductor Devices Ltd
Overview of PS2505-4-F3-80 by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505L-1-A | Renesas Electronics Corporation | AC Input Single, , / | |
PS2505-4-A | Renesas Electronics Corporation | AC Input Single, , / |
Part Details for PS2505-4-F3-80
PS2505-4-F3-80 CAD Models
PS2505-4-F3-80 Part Data Attributes
|
PS2505-4-F3-80
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2505-4-F3-80
NEC Compound Semiconductor Devices Ltd
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |